2-5700-IG1-P10-3A | E-T-A
Circuit breaker, thermal, 1 pole, 3 A, 28 V (DC), 250 V (AC), faston plug 6.3 x 0.8 mm, central Mounting, IP40, 2-5700-IG1-P10-3A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.8492 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
198.49 € *
Price list
Quantity
Price per unit*
10 pcs.
19.8492 €
50 pcs.
18.6116 €
100 pcs.
16.7433 €
*incl. VAT plus shipping costs
Subject to prior sale
Device circuit breaker, 2-5700-IG1-P10-3A, E-T-A
The 2-5700-IG1-P10-3A is a single-pole, thermal circuit breaker that comes with a small design. It has a reliable switching behavior due to snap-action mechanism and uninfluenced free tripping.
Features
- High dielectric strength
- High rated current range
Applications
- Electric motors
- Charging rectifiers
- Transformers
- Household and office machines
- Electrical tools
- Automotive wiring systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | thermal | |
| Pin number | 1 pole | |
| Rated current | 3 A | |
| Rated voltage (DC) | 28 V | |
| Rated voltage (AC) | 250 V | |
| Connection | faston plug 6.3 x 0.8 mm | |
| Type of mounting | central Mounting | |
| Actuator | push button | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |