2-5000-P10-H-20A | E-T-A

Circuit breaker, thermal, 1 pole, 20 A, 28 V (DC), 250 V (AC), faston plug 6.3 x 0.8 mm, flange mounting, IP40, 2-5000-P10-H-20A

Order No.: 46G489
EAN: 4099891577582
MPN:
2-5000-P10-H-20A
35000P002174I
Series: 2-5000
2-5000-P10-H-20A E-T-A Device Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.4299 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
264.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
26.4299 €

Thermal overcurrent circuit breaker, 2-5000-P10-H-20A, E-T-A

Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Fitted with flange for panel mounting.

Applications

  • Motors
  • Transformers
  • Solenoids
  • Battery chargers
  • Power supplies
  • Appliances
  • Machinery
Technical specifications
Filter Property Value
Product type circuit breaker
Version thermal
Pin number 1 pole
Rated current 20 A
Rated voltage (DC) 28 V
Rated voltage (AC) 250 V
Connection faston plug 6.3 x 0.8 mm
Type of mounting flange mounting
Actuator push button
Degree of protection (IP) IP40
Logistics
Property Value
Country of origin TN
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes