1410-G111-L2F1-S01-0,63A | E-T-A
Circuit breaker, thermal, 1 pole, 630 mA, 28 V (DC), 240 V (AC), solder connection, PCB mounting, IP40, 1410-G111-L2F1-S01-0,63A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.0789 € *
Standard delivery time from the manufacturer is: 6 Weeks
Device circuit breaker, 1410-G111-L2F1-S01-0,63A, E-T-A
The 1410-G111-L2F1-S01-0,63A is a single-pole circuit breaker that comes with a small design. Very fast characteristic due to special tripping system. It has a reliable switching behavior due to snap switching contact. Signaling of the switched-off state is possible via auxiliary circuit.
Features
- High dielectric strength
- High rated current range
Applications
- Household and office machines
- Hand tools
- Transformer, motor and gearbox protection
- Protection of electronic assemblies
- Printed circuits
- Loudspeakers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | thermal | |
| Pin number | 1 pole | |
| Rated current | 630 mA | |
| Rated voltage (DC) | 28 V | |
| Rated voltage (AC) | 240 V | |
| Connection | solder connection | |
| Type of mounting | PCB mounting | |
| Actuator | push button | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |