1410-F110-P1F1-W14QB2-1A | E-T-A
Circuit breaker, thermal, 1 pole, 1 A, 28 V (DC), 240 V (AC), faston plug 2.8 x 0.8 mm, snap-in, IP30, 1410-F110-P1F1-W14QB2-1A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.7778 € *
Standard delivery time from the manufacturer is: 4 Weeks
Thermal overcurrent circuit breaker, 1410-F110-P1F1-W14QB2-1A, E-T-A
Miniaturised single pole rocker switch/thermal circuit breaker combining ON/OFF switching and extremely fast overload performance in a single component. Under overload conditions an internal neon (filament bulb for low voltages) illuminates to give a clear signal of the tripped status of the mechanism and thereby the cause of power interruption. Returning the rocker switch through the OFF position and back ON will reset the mechanism and restore the supply.
Applications
- Motors
- Transformers
- Solenoids
- Hand-held machines and appliances
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | thermal | |
| Pin number | 1 pole | |
| Rated current | 1 A | |
| Rated voltage (DC) | 28 V | |
| Rated voltage (AC) | 240 V | |
| Connection | faston plug 2.8 x 0.8 mm | |
| Type of mounting | snap-in | |
| Actuator | rocker | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |