1278770000 | E-T-A
Circuit breaker, thermal, 1 pole, 7.5 A, 48 V (DC), faston plug 5.2 mm, plug-in base mounting, IP40, 1278770000
As a private customer, you can buy this item as soon as we have it back in stock.
Thermal circuit breaker, 1278770000, E-T-A
The 1278770000 is a single pole thermal circuit breaker. Combining full feature circuit breaker protection and convenience with low cost of ownership benefits. Fitted with blade terminals for plug-in mounting.
Features
- Pluggable
- Shock resistance
- Wide range of current
- High breaking capacity
Applications
- Automated guided vehicles (AGV)
- Automobiles
- Lighting technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | thermal | |
| Pin number | 1 pole | |
| Rated current | 7.5 A | |
| Rated voltage (DC) | 48 V | |
| Connection | faston plug 5.2 mm | |
| Type of mounting | plug-in base mounting | |
| Actuator | push button | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |