1180-02-0,6A | E-T-A
Circuit breaker, thermal, 1 pole, 0.6 A, 65 V (DC), 250 V (AC), screw connection, panel mounting, IP40, 1180-02-0,6A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.5652 € *
Standard delivery time from the manufacturer is: 4 Weeks
Thermal circuit breaker, 1180-02-0,6A, E-T-A
The 1180-02-0,6A is a thermal circuit breaker in a very compact design. It is designed as a replacement for conventional fuses in equipment for the AC and DC voltage range. This product features reliable switching behaviour, snap action and positively trip-free mechanisms. Compared to conventional fuses, this thermal significantly increases system availability thanks to it's reset option.
Features
- Easy mounting due to plug-in design matching standard terminal blocks
- Fine grading of current ratings, particularly in the range of small ratings
- Very small width of only 8.2 mm
- Universally suitable for AC and DC applications
Applications
- Protection of loads in power distribution systems in control cabinets and process control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | thermal | |
| Pin number | 1 pole | |
| Rated current | 0.6 A | |
| Rated voltage (DC) | 65 V | |
| Rated voltage (AC) | 250 V | |
| Connection | screw connection | |
| Type of mounting | panel mounting | |
| Actuator | push button | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |