1180-01-0,2A | E-T-A
Circuit breaker, thermal, 1 pole, 200 mA, 65 V (DC), 250 V (AC), faston plug 5.2 mm, DIN rail, IP40, 1180-01-0,2A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.6116 € *
Standard delivery time from the manufacturer is: 16 Weeks
Thermal circuit breaker, 1278850000, E-T-A
The 1278850000 is a thermal circuit breaker in a very compact design. It is designed as a replacement for conventional fuses in equipment for the AC and DC voltage range. The plug-in type device is suitable for standard terminal blocks for DIN rail mounting.
Features
- Easy mounting due to plug-in design matching standard terminal blocks
- Increased system availability by resetting the device after tripping
- Universally suitable for AC and DC applications
- Very small width of only 8.2 mm
Applications
- Automation
- Lighting technology
- Mechanical engineering
- Telecom & Datacom
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | thermal | |
| Pin number | 1 pole | |
| Rated current | 200 mA | |
| Rated voltage (DC) | 65 V | |
| Rated voltage (AC) | 250 V | |
| Connection | faston plug 5.2 mm | |
| Type of mounting | DIN rail | |
| Actuator | push button | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |