1140-G111-P1M1-15A | E-T-A
Circuit breaker, thermal, 1 pole, M characteristic, 15 A, 48 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, central Mounting, IP40, 1140-G111-P1M1-15A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.3855 € *
Available: 33 pcs.
Total Price:
18.39 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3855 €
10 pcs.
16.1721 €
*incl. VAT plus shipping costs
Subject to prior sale
Device circuit breaker, 1140-G111-P1M1-15A, E-T-A
The 1140-G111-P1M1-15A is a miniaturised single pole thermal circuit breaker with push-to-reset or tease-free, trip-free, and snap action mechanism. It is used for panel mounting or snap-in breaker.
Features
- High dielectric strength
- Wide current ratings
- High interrupting capacity
Applications
- Motors, transformers and solenoids
- Hand-held machines and appliances
- Appliances
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | thermal | |
| Tripping characteristics | M | |
| Pin number | 1 pole | |
| Rated current | 15 A | |
| Rated voltage (DC) | 48 V | |
| Rated voltage (AC) | 240 V | |
| Connection | faston plug 6.3 x 0.8 mm | |
| Type of mounting | central Mounting | |
| Actuator | push button | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |