1140-E211-P1M1-9A | E-T-A
Circuit breaker, thermal, 1 pole, 9 A, 48 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, panel mounting, IP40, 1140-E211-P1M1-9A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.2689 € *
Standard delivery time from the manufacturer is: 4 Weeks
Thermal overcurrent circuit breaker, 1140-E211-P1M1-9A, E-T-A
Miniaturised single pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism.
Applications
- Motors
- Transformers
- Solenoids
- Hand-held machines and appliances
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | thermal | |
| Pin number | 1 pole | |
| Rated current | 9 A | |
| Rated voltage (DC) | 48 V | |
| Rated voltage (AC) | 240 V | |
| Connection | faston plug 6.3 x 0.8 mm | |
| Type of mounting | panel mounting | |
| Actuator | push button | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |