1110-F212-P1M1-0,4A | E-T-A
Circuit breaker, thermal, 1 pole, 0.4 A, 50 V (DC), 250 V (AC), faston plug 6.3 x 0.8 mm, snap-in, IP40, 1110-F212-P1M1-0,4A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.3609 € *
Standard delivery time from the manufacturer is: 4 Weeks
Thermal overcurrent circuit breaker, 1110-F212-P1M1-0,4A, E-T-A
The single-pole thermal combination circuit breaker combines overload protection and the function of an on-off switch (push/push actuation) in one component. With its slim and space-saving design, it is the ideal replacement for fuseholders in vertical design. After tripping, it can be easily and safely reclosed, ensuring maximum equipment availability. Its snap-action mechanism and uninfluenced free tripping ensure reliable switching behavior.
Applications
- Household and office machines
- Electric tools
- Mains and chargers
- On-board power supply protection
- Water vehicles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | thermal | |
| Pin number | 1 pole | |
| Rated current | 0.4 A | |
| Rated voltage (DC) | 50 V | |
| Rated voltage (AC) | 250 V | |
| Connection | faston plug 6.3 x 0.8 mm | |
| Type of mounting | snap-in | |
| Actuator | push button | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |