1110-F112-P1M1-2A | E-T-A
Circuit breaker, thermal, 1 pole, M characteristic, 2 A, 50 V (DC), 250 V (AC), faston plug 6.3 x 0.8 mm, snap-in, IP40, 1110-F112-P1M1-2A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.8119 € *
Available: 5 pcs.
Device circuit breaker, 1110-F112-P1M1-2A, E-T-A
The 1110-F112-P1M1-2A is a combination circuit breaker/ON-OFF switch with press/push actuation. It is a single-pole front mounted by the means of snap-on mounting, has a reliable switching behavior due to snap-action switching mechanism and uninfluenced release.
Features
- High dielectric strength
- High rated current range
Applications
- Household and office machines
- Electrical tools
- Power supplies and chargers
- On-board power supply
- Watercraft
- Motorhomes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | thermal | |
| Tripping characteristics | M | |
| Pin number | 1 pole | |
| Rated current | 2 A | |
| Rated voltage (DC) | 50 V | |
| Rated voltage (AC) | 250 V | |
| Connection | faston plug 6.3 x 0.8 mm | |
| Type of mounting | snap-in | |
| Actuator | push button | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |