1110-F112-P1M1-10A | E-T-A

Circuit breaker, thermal, 1 pole, M characteristic, 10 A, 50 V (DC), 250 V (AC), faston plug 6.3 x 0.8 mm, snap-in, IP40, 1110-F112-P1M1-10A

Order No.: 45G868
EAN: 4099889132687
MPN:
1110-F112-P1M1-10A
Series: 1110
1110-F112-P1M1-10A E-T-A Device Circuit Breakers Image 1
1110-F112-P1M1-10A E-T-A Device Circuit Breakers Image 2
Image may differ
Unit Price (€ / pc.)
21.8841 € *
Available: 49 pcs.
Total Price:
21.88 € *
Price list
Quantity
Price per unit*
1 pcs.
21.8841 €
10 pcs.
19.2661 €
*incl. VAT plus shipping costs
Subject to prior sale

Device circuit breaker, 1110-F112-P1M1-10A, E-T-A

The 1110-F112-P1M1-10A is a combination circuit breaker/ON-OFF switch with press/push actuation. It is a single-pole front mounted by the means of snap-on mounting, has a reliable switching behavior due to snap-action switching mechanism and uninfluenced release.

Features

  • High dielectric strength
  • High rated current range

Applications

  • Household and office machines
  • Electrical tools
  • Power supplies and chargers
  • On-board power supply
  • Watercraft
  • Motorhomes
Technical specifications
Filter Property Value
Product type circuit breaker
Version thermal
Tripping characteristics M
Pin number 1 pole
Rated current 10 A
Rated voltage (DC) 50 V
Rated voltage (AC) 250 V
Connection faston plug 6.3 x 0.8 mm
Type of mounting snap-in
Actuator push button
Degree of protection (IP) IP40
Logistics
Property Value
Country of origin TN
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No