106-P10-0,7A | E-T-A
Circuit breaker, thermal, 1 pole, 0.7 A, 48 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, threaded fastening, IP40, 106-P10-0,7A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.8512 € *
Standard delivery time from the manufacturer is: 6 Weeks
Thermal circuit breaker, 106-P10-0,7A, E-T-A
Single pole thermal circuit breaker in miniaturised design. A positively trip-free snap action mechanism ensures a reliable switching behaviour.
Applications
- Hand tools
- Domestic appliances
- Overcurrent protection of PCB conductor paths
- Marine vehicles
- Mobile homes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | thermal | |
| Pin number | 1 pole | |
| Rated current | 0.7 A | |
| Rated voltage (DC) | 48 V | |
| Rated voltage (AC) | 240 V | |
| Connection | faston plug 6.3 x 0.8 mm | |
| Type of mounting | threaded fastening | |
| Actuator | push button | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |