104-PR-0,5A | E-T-A
Circuit breaker, thermal, 1 pole, 500 mA, 48 V (DC), 240 V (AC), solder connection, PCB mounting, IP40, 104-PR-0,5A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.2570 € *
Standard delivery time from the manufacturer is: 6 Weeks
Device circuit breaker, 104-PR-0,5A, E-T-A
The 104-PR-0,5A is a miniaturised single pole thermal circuit breaker with push-to-reset or tease-free, trip-free, and snap action mechanism. It is used for panel mounting or snap-in breaker.
Features
- High dielectric strength
- Wide current ratings
- High interrupting capacity
- PCB mounting
Applications
- Motors, transformers and solenoids
- Printed circuit boards
- Hand-held machines and appliances
- Marine applications
- Caravans
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | thermal | |
| Pin number | 1 pole | |
| Rated current | 500 mA | |
| Rated voltage (DC) | 48 V | |
| Rated voltage (AC) | 240 V | |
| Connection | solder connection | |
| Type of mounting | PCB mounting | |
| Actuator | push button | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |