S0722560 | DYMO
Paper labels, (L x W) 41 x 89 mm, white, roll, S0722560, package with 300 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
22.848 € *
Standard delivery time from the manufacturer is: 2 Weeks
Multi-purpose labels, S0722560, DYMO
DYMO LW Specialty labels are the solution to a number of your niche labeling needs. Packed in rolls, so you can print one label or hundreds with ease. Direct thermal printing process, so there’s no need for messy, expensive ink or toner cartridges. Package includes 300 labels per rolls, and 1 roll per box.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | label | |
| Packaging | roll | |
| Suitable for | LabelWriter series | |
| Colour | white | |
| Material | paper | |
| Length | 41 mm | |
| Width | 89 mm | |
| Number of labels | 300 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 48219010 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |