S0722550 | DYMO
Paper labels, (L x W) 19 x 51 mm, white, roll, S0722550, package with 500 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
14.875 € *
Available: 1 pck.
Multi-purpose labels, S0722550, DYMO
DYMO LW multipurpose labels make it easy to print one label - or hundreds - for all your mailing, shipping and other labelling needs. LabelWriter™ labels utilise a thermal printing process - meaning no more expensive ink cartridges or toner cartridges that smudge everything. Because they are packaged in rolls, you can print a label or 100 in no time at all.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | label | |
| Packaging | roll | |
| Suitable for | LabelWriter series | |
| Colour | white | |
| Material | paper | |
| Length | 19 mm | |
| Width | 51 mm | |
| Number of labels | 500 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 48219010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |