S0722540 | DYMO
Paper labels, (L x W) 57 x 32 mm, white, roll, S0722540, package with 1000 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
28.5600 € *
Available: 4 pck.
Address labels, S0722540, DYMO
DYMO LW Multi-Purpose labels make it easy to print one label or hundreds for all of your mailing, shipping and labeling needs. Direct thermal printing process, so there’s no need for messy, expensive ink or toner cartridges. Packed in rolls, so you can print one label or hundreds with ease.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | label | |
| Packaging | roll | |
| Suitable for | LabelWriter series | |
| Colour | white | |
| Material | paper | |
| Length | 57 mm | |
| Width | 32 mm | |
| Number of labels | 1000 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 48219010 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |