S0722520 | DYMO
Paper labels, (L x W) 25 x 54 mm, white, roll, S0722520, package with 500 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
13.9230 € *
Standard delivery time from the manufacturer is: 2 Weeks
Multi-purpose labels, S0722520, DYMO
Label fast, mail smart and look sharp with DYMO LW Mailing labels - perfect for printing high quality, easy-to-read address labels. Direct thermal printing process, so there’s no need for messy, expensive ink or toner cartridges. Packed in rolls, so you can print one label or hundreds with ease. Package includes 500 labels per roll, 1 roll.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | label | |
| Packaging | roll | |
| Suitable for | LabelWriter series | |
| Colour | white | |
| Material | paper | |
| Length | 25 mm | |
| Width | 54 mm | |
| Number of labels | 500 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 48219010 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |