S0722480 | DYMO
Paper Label, (L x W) 59 x 190 mm, white, roll with 110 pcs, S0722480
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.8856 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
47.89 € *
Price list
Quantity
Price per unit*
1 pcs.
47.8856 €
5 pcs.
45.4937 €
10 pcs.
43.2327 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding paper labels, type LabelWriter S072.
On rolls. For nearly all applications, e.g. type S0721020/S0722400 for address labels, type S0722430 for shipping labels, type S0722440 for diskette/name labels, type S0722460 for hanging folders, type S0722480 for slim and wide folders.
Technical attributes (type, dimensions in mm, color, number of labels per roll): S0722480, 59 x 190 mm, white, 110 labels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Label | |
| Packaging | roll | |
| Suitable for | XTL-500 | |
| Colour | white | |
| Material | paper | |
| Length | 59 mm | |
| Width | 190 mm | |
| Number of labels | 110 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 48219010 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |