S0722470 | DYMO
Paper labels, (L x W) 38 x 190 mm, white, roll, S0722470, package with 110 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
28.441 € *
Available: 11 pck.
Ordneretiketten, S0722470, DYMO
The perfect solution for all your file labeling needs, DYMO LW LAF labels make office organization easy. Never lose track of a document again with durable, reliable labels from DYMO. Available in a variety of sizes for mailing, shipping and specialty applications. Direct thermal printing process, so there’s no need for messy, expensive ink or toner cartridges. Packed in rolls, so you can print one label or hundreds with ease. Package includes 110 labels per rolls, and 1 roll per box.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | label | |
| Packaging | roll | |
| Suitable for | LabelWriter series | |
| Colour | white | |
| Material | paper | |
| Length | 38 mm | |
| Width | 190 mm | |
| Number of labels | 110 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 48219010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |