S0722440 | DYMO
Paper Label, (L x W) 54 x 70 mm, white, roll, S0722440, package with 320 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
38.9368 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
38.94 € *
Price list
Quantity
Price per unit*
1 pck.
38.9368 €
5 pck.
36.6044 €
15 pck.
35.2002 €
50 pck.
33.6413 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding paper labels, type LabelWriter S072.
On rolls. For nearly all applications, e.g. type S0721020/S0722400 for address labels, type S0722430 for shipping labels, type S0722440 for diskette/name labels, type S0722460 for hanging folders, type S0722480 for slim and wide folders.
Technical attributes (type, dimensions in mm, color, number of labels per roll): S0722440, 54 x 70 mm, white, 320 labels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Label | |
| Packaging | roll | |
| Suitable for | XTL-500 | |
| Colour | white | |
| Material | paper | |
| Length | 54 mm | |
| Width | 70 mm | |
| Number of labels | 320 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 48219010 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |