S0722400 | DYMO
Paper Label, (L x W) 89 x 36 mm, white, roll, S0722400, package with 520 pieces
Unit Price (€ / pck.)
40.3053 € *
Available: 4 pck.
Total Price:
40.31 € *
Price list
Quantity
Price per unit*
1 pck.
40.3053 €
5 pck.
37.8896 €
15 pck.
36.4259 €
50 pck.
34.8194 €
150 pck.
33.3795 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding paper labels, type LabelWriter S072.
On rolls. For nearly all applications, e.g. type S0721020/S0722400 for address labels, type S0722430 for shipping labels, type S0722440 for diskette/name labels, type S0722460 for hanging folders, type S0722480 for slim and wide folders.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Label | |
| Packaging | roll | |
| Suitable for | XTL-500 | |
| Colour | white | |
| Material | paper | |
| Length | 89 mm | |
| Width | 36 mm | |
| Number of labels | 260 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39191012 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |