S0722390 | DYMO
Paper labels, (L x W) 36 x 89 mm, white, roll, S0722390, package with 6240 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
236.81 € *
Standard delivery time from the manufacturer is: 2 Weeks
Address labels, S0722390, DYMO
Features
- 24 rolls of authentic DYMO large address labels have room for up to 6-line addresses to make mailing letters and packages easy
- Direct thermal-printing eliminates messy and expensive ink or toner
- Easy-to-peel labels are easy to use for fast, precise labelling
- Packed in rolls so you can quickly print one LW label or hundreds with no waste
- Paper labels are FSC certified; packaging is made from mixed 80% recycled and FSC certified materials
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | label | |
| Packaging | roll | |
| Suitable for | LabelWriter series | |
| Colour | white | |
| Material | paper | |
| Length | 36 mm | |
| Width | 89 mm | |
| Number of labels | 6240 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 48219010 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |