2177563 | DYMO
Paper labels, (L x W) 25 x 54 mm, white, roll with 6000 pcs, 2177563
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
104.006 € *
Available: 1 pcs.
Address labels, 2177563, DYMO
Features
- Authentic DYMO large return address labels provide clear, legible text for accurate delivery of packages
- Direct thermal-printing eliminates messy and expensive ink or toner
- Easy-to-peel labels are easy to use for fast, precise labelling
- Packed in rolls so you can quickly print one LW label or hundreds with no waste
- Compatible with DYMO LabelWriter 450 and 550 Series & 4XL/5XL label makers; Labels are made in Belgium
- Paper labels are FSC certified; packaging is made from mixed 80% recycled and FSC certified materials
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | label | |
| Packaging | roll | |
| Suitable for | LabelWriter series | |
| Colour | white | |
| Material | paper | |
| Length | 25 mm | |
| Width | 54 mm | |
| Number of labels | 6000 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 48219010 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |