2112289 | DYMO
Plastic Label, (L x W) 32 x 57 mm, white, roll with 800 pcs, 2112289
Order No.: 07L6021
EAN: 3026981122897
MPN:
2112289
LW DURABLE EU 32MM X 57MM
Series: LabelWriter Durable
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
139.9678 € *
Standard delivery time from the manufacturer is: 1 Week
LW-Plastic Label, 2112289, Dymo
Direct thermal plastic coated label used for direct thermal printing. It is formulated with a permanent acrylic adhesive and is mainly used for identifying items in environments where high tear and solvent resistance is needed as well as to adhere to slightly curved surfaces. It is not recommended for outdoor usage. This label is halogen free.
Features
- Longer shelf life compared to 24 aggressive chemicals
- Tear-resistant polypropylene material
- Glue with high adhesive force
- Ideal for the markings on racks, containers and carriers, signage, equipment and chemical environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Label | |
| Packaging | roll | |
| Suitable for | direct thermal printer | |
| Colour | white | |
| Material | plastic | |
| Length | 32 mm | |
| Width | 57 mm | |
| min. temperature resistance | -18 °C | |
| max. thermal resistance | 60 °C | |
| Number of labels | 800 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 39191019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |