2112286 | DYMO
Polypropylene labels, (L x W) 25 x 25 mm, white, roll, 2112286, package with 1700 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
102.935 € *
Standard delivery time from the manufacturer is: 2 Weeks
High-performance labels, 2112286, DYMO
When confronted with challenging surfaces, use a label that’s tougher and lasts longer than paper labels. DYMO LW Durable labels feature industrial-strength adhesive and a rugged coating that resists peeling and abrasion due to heat, moisture, and solvents. Dymo LW Durable labels are perfect for shelving, floor markers, chemical storage and more.
Features
- Moisture-resistant design withstands damp conditions up to 85% humidity
- Industrial-strength adhesive sticks securely to challenging surfaces like metal tread plate, textured PVC, wood, glass and more
- Moisture-resistant labels withstand temperatures from -18° C to 50° C
- Protective coating prevents peeling from abrasion, as well as industrial oils and cleaners
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | label | |
| Packaging | roll | |
| Suitable for | LabelWriter series | |
| Colour | white | |
| Material | polypropylene | |
| Length | 25 mm | |
| Width | 25 mm | |
| min. temperature resistance | -18 °C | |
| max. thermal resistance | 50 °C | |
| Number of labels | 1700 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 39191019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |