1983173 | DYMO
Paper labels, (L x W) 89 x 28 mm, white, roll, 1983173, package with 130 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
7.9373 € *
Available: 130 pck.
Multi-purpose labels, 1983173, DYMO
DYMO LW labels use a direct thermal printing process so you never have to bother with messy, expensive ink or toner. And because they are packaged in rolls, you can print one label or hundreds with ease - no sheet label jams, no layout hassle and no waste.
Features
- Packed in rolls, so you can print one label or hundreds with ease
- Direct thermal printing process, so there’s no need for messy, expensive ink or toner cartridges
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | label | |
| Packaging | roll | |
| Suitable for | LabelWriter series | |
| Colour | white | |
| Material | paper | |
| Length | 89 mm | |
| Width | 28 mm | |
| Number of labels | 130 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 48219090 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |