S0964070 | DYMO
Labelling machine, 180 dpi, DYMO S0964070
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.0390 € *
Available: 1 pcs.
Labelling device, S0964070, DYMO
The LabelManager 210D 210D labelling device in case is suitable for use with D1 labels available in widths of 6, 9, and 12 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | labelling machine | |
| Resolution | 180 dpi | |
| Power supply | AC adapter, 6 x AAA battery | |
| Length | 165 mm | |
| Width | 64 mm | |
| Height | 155 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84433900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |