S0883990 | DYMO
Labelling machine, 180 dpi, DYMO S0883990
Order No.: 07L5550
EAN: 3501170883990
MPN:
S0883990
19755
Label markers, type Dymo LetraTag LT-100H.
Easy-to-use hand-operated device with large display unit (13 digits); Functions: single or two-line print, 195 characters, 8 frames, 6 fonts, 5 font sizes, text mirroring function, print preview, race technology, memory for up to 20 different labels, data and time display, power saving function. Powered with separately available power adapter, or with 4 batteries type AA, or rechargeable batteries.
Type: S0883990, label marker Dymo LetraTag LT–100H
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | labelling machine | |
| Resolution | 180 dpi | |
| Power supply | AC adapter, rechargeable battery | |
| Length | 84 mm | |
| Width | 120 mm | |
| Height | 265 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84433900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |