S0838870 | DYMO
Label printer, 300 x 600 dpi, DYMO S0838870
Order No.: 17L2434
EAN: 3501170838877
MPN:
S0838870
LabelWriter 450 Twin Turbo
Series: LabelWriter 450
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
295.7150 € *
Standard delivery time from the manufacturer is: 2 Weeks
Twin Turbo label maker, S0838870, DYMO
The DYMO LabelWriter 450 Twin Turbo is a direct thermal label printer that produces labels at 71 per minute. It's versatile for labels and barcodes, easily connects to a computer, and is perfect for home or office use.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | label printer | |
| Resolution | 300 x 600 dpi | |
| Power supply | AC adapter | |
| Length | 265 mm | |
| Width | 158 mm | |
| Height | 265 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84433900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |