S0784470 | DYMO
Printer, thermotransfer, 180 dpi, DYMO S0784470
Order No.: 07L5505
EAN: 4099891425579
MPN:
S0784470
This item is no longer available.
As an alternative, we recommend the following item:
Label Manager, S0784470, DYMO
Apart from its modern, ergonomic design and technical equipment, the impressive easy to use keyboard and logical navigation mean that the printing of labels is child’s play.
Features
- Patented RACE technology for fast access to umlauts
- For D1 tapes that are 6, 9 and 12 mm wide
- Manual tape cutter
- Label memory for up to 10 labels
- Cut and paste facility
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | printer | |
| Version | thermotransfer | |
| Resolution | 180 dpi | |
| Power supply | AC adapter, rechargeable battery | |
| Length | 155 mm | |
| Width | 64 mm | |
| Height | 165 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84433900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |