S0784460 | DYMO
Labelling machine, 180 dpi, DYMO S0784460
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.713 € *
Standard delivery time from the manufacturer is: 2 Weeks
LabelManager, S0784460, DYMO
LabelManager 210D, AZERTY keyboard, and printer.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | labelling machine | |
| Resolution | 180 dpi | |
| Power supply | AC adapter, 6 x AA battery | |
| Length | 64 mm | |
| Width | 165 mm | |
| Height | 155 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84433900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |