2202104 | DYMO
Labelling machine, bluetooth and USB, 180 dpi, DYMO 2202104
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
153.51 € *
Standard delivery time from the manufacturer is: 2 Weeks
Portable label printer, 2202104, DYMO
The DYMO LabelManager Executive 640 CB is a portable label printer featuring a compact design and a QWERTZ keyboard. It offers Bluetooth and USB connectivity options and is compatible with DYMO D1 standard and durable labels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | labelling machine | |
| Version | bluetooth and USB | |
| Resolution | 180 dpi | |
| Power supply | AC adapter, Li-ion battery | |
| Length | 75 mm | |
| Width | 150 mm | |
| Height | 185 mm |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |