2174576 | DYMO
Labelling machine, 180 dpi, DYMO 2174576
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.5905 € *
Standard delivery time from the manufacturer is: 2 Weeks
Handheld label maker, 2174576, DYMO
Features
- 2 line printing, 5 font sizes, 7 print styles, 8 box styles, 9 label memory, date stamp and 3 language options for total versatility, whatever the task
- 13 character LCD screen and graphical display lets you clearly see messages, fonts and effects on screen before printing
- Thermal printing technology means you'll never need to buy ink or toner
- Automatic Off for power saving; easy to navigate, quick access buttons for swift and easy label making
- Includes: LetraTag 100H+ Label Maker and Label Starter Roll (Black Paper, 12 mm x 3 m); works with 4AA batteries (not included)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | labelling machine | |
| Resolution | 180 dpi | |
| Power supply | 4 x AA battery | |
| Length | 84 mm | |
| Width | 120 mm | |
| Height | 265 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84433900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |