2174450 | DYMO
Labelling machine, 180 dpi, DYMO 2174450
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.811 € *
Standard delivery time from the manufacturer is: 2 Weeks
LabelManager, 2174450, DYMO
LabelManager 160, AZERTY keyboard, and printer.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | labelling machine | |
| Resolution | 180 dpi | |
| Power supply | AC adapter, 6 x AAA battery | |
| Length | 49 mm | |
| Width | 203 mm | |
| Height | 118 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84433900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |