S0721800 | DYMO
Labelling tape cartridge, 12 mm, tape white/silver/yellow, font black, 4 m, S0721800, package with 3 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
16.898 € *
Standard delivery time from the manufacturer is: 2 Weeks
LetraTag Starter Pack, S0721800, DYMO
Features
- Includes 3 rolls of the most popular styles of Dymo LetraTag label maker tape
- Economical paper labels for indoor use
- Durable, wipeable plastic labels for indoor use
- Tear-resistant, wipeable and long-lasting metallic labels for indoor use
- Compatible with LetraTag 100T and 100H label printers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | LetraTag label printer | |
| Font color | black | |
| Band color | white/silver/yellow | |
| Length | 4 m | |
| Width | 12 mm | |
| Material | metal/paper/plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39191080 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |