S0721680 | DYMO

Labelling tape cartridge, 12 mm, tape red, font black, 4 m, S0721680

Order No.: 07L5668
EAN: 5411313912235
MPN:
S0721680
91223
S0721680 DYMO Ink rolls, Writing ribbons
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Letratag tape, 12 mm, tape red, font black, 4 m, S0721630
Letratag tape, 12 mm, tape red, font black, 4 m, S0721630
Order No.: 07L6069
Manufacturer: DYMO
per pc. 11.3050 € *

Corresponding 4.0 m labeling tape cartridges for LetraTag, type S07.

Type: S0721680, width 12 mm, plastic, red like Mars

Technical specifications
Filter Property Value
Suitable for LT-100/XTL-500
Font color black
Band color red
Length 4 m
Width 12 mm
Material plastic
Logistics
Property Value
Customs tariff number 39191012
Country of origin BE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 07L6069

Manufacturer SKU:

 S0721630

 

Standard delivery time from the manufacturer is: 1 Week
11.31 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.3050 €
10 pcs.
9.9484 €
50 pcs.
9.2701 €
150 pcs.
8.8655 €
500 pcs.
8.4133 €