S0721660 | DYMO
Labelling tape cartridge, 12 mm, tape white, font black, 4 m, S0721660
Unit Price (€ / pc.)
11.1979 € *
Available: 4 pcs.
Total Price:
11.20 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1979 €
10 pcs.
9.8532 €
50 pcs.
9.1868 €
150 pcs.
8.7822 €
500 pcs.
8.3300 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding 4.0 m labeling tape cartridge for LetraTag, type S0721660
Width: 12 mm
Color: black on white
Material: plastic (nylon)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | LT-100/XTL-500 | |
| Font color | black | |
| Band color | white | |
| Length | 4 m | |
| Width | 12 mm | |
| Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39191012 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |