S0720860 | DYMO
Labelling tape cartridge, 19 mm, tape blue, font black, 7 m, S0720860
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.4870 € *
Available: 2 pcs.
Total Price:
32.49 € *
Price list
Quantity
Price per unit*
1 pcs.
32.4870 €
5 pcs.
30.5354 €
15 pcs.
29.3692 €
50 pcs.
28.0602 €
150 pcs.
26.8940 €
*incl. VAT plus shipping costs
Subject to prior sale
Labelling tape cartridge, S0720860, DYMO
Labelling tape cartridge, 19 mm, tape blue, font black, 7 m
Dymo D1 Tape is supplied with DYMO’s Easy Peel back-slit for trouble-free label application.
Features
- Single cassette system
- Thermal transfer technology
- Quick and easy to use – just insert the cassette and start labelling
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | Dymo label markers type S072 | |
| Font color | black | |
| Band color | blue | |
| Length | 7 m | |
| Width | 19 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39191012 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |