S0720670 | DYMO
Labelling tape cartridge, 9 mm, tape transparent, font black, 7 m, S0720670
Unit Price (€ / pc.)
23.8714 € *
Available: 5 pcs.
Total Price:
23.87 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8714 €
5 pcs.
22.4434 €
15 pcs.
21.5866 €
50 pcs.
20.6227 €
*incl. VAT plus shipping costs
Subject to prior sale
Labelling tape cartridge, S0720670, DYMO
Labelling tape cartridge, 9 mm, tape transparent, font black, 7 m
Dymo D1 Tape is supplied with DYMO’s Easy Peel back-slit for trouble-free label application.
Features
- Single cassette system
- Thermal transfer technology
- Quick and easy to use – just insert the cassette and start labelling
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | Dymo label markers type S072 | |
| Font color | black | |
| Band color | transparent | |
| Length | 7 m | |
| Width | 9 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39191012 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |