S0720590 | DYMO

Labelling tape cartridge, 12 mm, tape green, font black, 7 m, S0720590

Order No.: 07L5772
EAN: 5411313450195
MPN:
S0720590
45019
S0720590 DYMO Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
25.5136 € *
Available: 4 pcs.
Total Price:
25.51 € *
Price list
Quantity
Price per unit*
1 pcs.
25.5136 €
5 pcs.
23.9785 €
15 pcs.
23.0622 €
50 pcs.
22.0388 €
150 pcs.
21.1225 €
*incl. VAT plus shipping costs
Subject to prior sale

Labelling tape cartridge, S0720590, DYMO

Labelling tape cartridge, 12 mm, tape green, font black, 7 m

Dymo D1 Tape is supplied with DYMO’s Easy Peel back-slit for trouble-free label application.

Features

  • Single cassette system
  • Thermal transfer technology
  • Quick and easy to use – just insert the cassette and start labelling
Technical specifications
Filter Property Value
Suitable for Dymo label markers type S072
Font color black
Band color green
Length 7 m
Width 12 mm
Material plastic
Logistics
Property Value
Customs tariff number 39191012
Country of origin BE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes