S0720560 | DYMO
Labelling tape cartridge, 12 mm, tape blue, font black, 7 m, S0720560
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.5136 € *
Next delivery: 2 pcs. on 2026-04-09
Total Price:
25.51 € *
Price list
Quantity
Price per unit*
1 pcs.
25.5136 €
5 pcs.
23.9785 €
15 pcs.
23.0622 €
50 pcs.
22.0388 €
150 pcs.
21.1225 €
*incl. VAT plus shipping costs
Subject to prior sale
Labelling tape cartridge, S0720560, DYMO
Labelling tape cartridge, 12 mm, tape blue, font black, 7 m
Dymo D1 Tape is supplied with DYMO’s Easy Peel back-slit for trouble-free label application.
Features
- Single cassette system
- Thermal transfer technology
- Quick and easy to use – just insert the cassette and start labelling
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | Dymo label markers type S072 | |
| Font color | black | |
| Band color | blue | |
| Length | 7 m | |
| Width | 12 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 39191012 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |