S0720550 | DYMO
Labelling tape cartridge, 12 mm, tape red, font white, 7 m, S0720550
Unit Price (€ / pc.)
24.9662 € *
Available: 6 pcs.
Labelling tape cartridge, S0720550, DYMO
Labelling tape cartridge, 12 mm, tape red, font white, 7 m
Dymo D1 Tape is supplied with DYMO’s Easy Peel back-slit for trouble-free label application.
Features
- Single cassette system
- Thermal transfer technology
- Quick and easy to use – just insert the cassette and start labelling
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | Dymo label markers type S072 | |
| Font color | white | |
| Band color | red | |
| Length | 7 m | |
| Width | 12 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39191012 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |