S0718850 | DYMO
Letratag tape, 12 mm, tape white, font black, 2 m, S0718850
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.3050 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
11.31 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3050 €
5 pcs.
10.7457 €
10 pcs.
10.1983 €
*incl. VAT plus shipping costs
Subject to prior sale
LT-Tape, S0718850, Dymo
DYMO have created a fantastic series of Letratag tapes. They are so easy to use and perform at that highest level. Simplify place into the tape cassette to apply labels quick and easy on any surface. Letratag tapes add visual impact, easy communication and an economical solution for labelling almost anything in your home or office.
Features
- Plastic Tape
- Tear Resistant
- Very durable
- For use with Dymo LetraTag Label Makers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | label printer | |
| Font color | black | |
| Band color | white | |
| Length | 2 m | |
| Width | 12 mm | |
| Material | fabric |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 39261000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |