S0718840 | DYMO
Labelling tape cartridge, 12 mm, tape white, font black, 4 m, S0718840
Order No.: 07L5679
EAN: 5411313187688
MPN:
S0718840
18768
This item is no longer available.
As an alternative, we recommend the following item:
Letratag tape, 12 mm, tape white, font black, 2 m, S0718850
Order No.: 07L6039
Manufacturer: DYMO
per pc. 11.3050 € *
Corresponding 4.0 m labeling tape cartridges for LetraTag, type S07.
Type: S0718840, width 12 mm, iron-on, white
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | LT-100/XTL-500 | |
| Font color | black | |
| Band color | white | |
| Length | 4 m | |
| Width | 12 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39191012 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |