520106 | DYMO
Embossing tape, 9 mm, tape blue, font white, 3 m, 520106
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4510 € *
Standard delivery time from the manufacturer is: 2 Weeks
Embossing labels, 520106, DYMO
Whether you use them indoors or outdoors, you can count on DYMO Plastic Embossing labels to last - they stick to any smooth, clean surface and come in a variety of colors for added visual impact and easy communication. Sticks to any smooth, clean surface.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | Dymo Omega | |
| Font color | white | |
| Band color | blue | |
| Length | 3 m | |
| Width | 9 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 39191019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |