520105 | DYMO
Embossing tape, 9 mm, tape green, 3 m, 520105
Order No.: 07L6083
EAN: 3026985201055
MPN:
520105
DY EMB 3.3"-9MM GRN TAPE GLOBAL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8786 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.88 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8786 €
5 pcs.
5.5811 €
10 pcs.
5.2955 €
*incl. VAT plus shipping costs
Subject to prior sale
Embossing Tape, 520105, Dymo
DYMO plastic embossing tapes adhere to all flat and clean surfaces. Labels are resistant to water, corrosion, abrasion and most chemicals and are suitable for both indoor and outdoor use with excellent adhesive properties.
Features
- Durable DYMO plastic embossed labels with raised lettering for a 3D effect
- Ideal for home, office and outdoor use, the labels are fade resistant and durable
- Adheres to most clean surfaces and will not break or leave residue when removed
- Strong color for additional visual effect
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | Omega embosser | |
| Band color | green | |
| Length | 3 m | |
| Width | 9 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |