35800 | DYMO
Labelling tape cartridge, 12 mm, 3.5 m, 35800
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.0420 € *
Available: 4 pcs.
Aluminium embossing labels, 35800, DYMO
Features
- Create 12 mm self-adhesive aluminium labels for construction projects and DIY
- Excellent resistance to chemicals, abrasion, extreme weather conditions, and high and low temperatures
- Ideal for marking pipelines, underground cables, engine parts, building materials and more
- Compatible with the Rhino M1011 Embosser only
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | Dymo M1011 | |
| Length | 3.5 m | |
| Width | 12 mm | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |