2093096 | DYMO
Labelling tape cartridge, 9 mm, tape white, font black, 7 mm, 2093096, package with 10 pieces
Unit Price (€ / pck.)
140.3010 € *
Available: 20 pck.
Labelling tape cartridge, S0720680 Value Pack (10), DYMO
Labelling tape cartridge, 9 mm, tape white, font black, 7 m, 10 pieces
Dymo D1 Tape is supplied with DYMO’s Easy Peel back-slit for trouble-free label application.
Features
- Single cassette system
- Thermal transfer technology
- Quick and easy to use – just insert the cassette and start labelling
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | Dymo label markers type S072 | |
| Font color | black | |
| Band color | white | |
| Length | 7 mm | |
| Width | 9 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 39191012 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |