1978364 | DYMO
Labelling tape cartridge, 12 mm, tape white, font black, 5.5 m, 1978364
Unit Price (€ / pc.)
17.7905 € *
Available: 2 pcs.
High-performance permanent polyester tape, 1978364, DYMO
Ideal for labelling kitchens, pantries, utility cupboards, laundry rooms, workshops or garage. Indoor/outdoor water-resistant design withstands UV light, heat, humidity, household cleaners and near freezing conditions.
Features
- Industrial strength adhesive helps to ensure labels stay stuck to a variety of surfaces
- Scratch and tear resistant material helps ensure text stays legible
- Perfect for mugs, water bottles and food storage containers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | LabelManager, Rhino, LabelPoint, LabelWriter 450 DUO | |
| Font color | black | |
| Band color | white | |
| Length | 5.5 m | |
| Width | 12 mm | |
| Material | vinyl |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 58079090 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |